The NCM3 series of DC-DC converters offers a single regulated output voltage of 12V from a wide input range of 9V to 36V. This surface-mount module features 5.2kVDC isolation, short-circuit protection, and is designed for industrial and medical applications.
Murata NCM3S1212MC-R13 technical specifications.
| Output Power | 3W |
| Input Voltage Min | 9V |
| Input Voltage Max | 36V |
| Output Voltage | 12V |
| Output Current Max | 0.25A |
| Isolation Voltage | 5200VDC |
| Efficiency | 83% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| RoHS | Compliant |
| Safety Approval | UL60950, ANSI/AAMI ES60601-1 |
Download the complete datasheet for Murata NCM3S1212MC-R13 to view detailed technical specifications.
No datasheet is available for this part.