The NCM3 series of DC/DC converters offers a single output voltage from input voltage ranges of 4.5-9V and 9-18V. The NCM3S1212MC-R7 is a surface-mount module providing 3W of regulated power with 5.2kVDC isolation. It features a wide 2:1 input voltage range and is designed for industrial and medical applications requiring high isolation and compact footprints.
Checking distributor stock and pricing after the page loads.
| Input Voltage (Min) | 9V |
| Input Voltage (Max) | 18V |
| Output Voltage | 12V |
| Output Power | 3W |
| Isolation Voltage | 5200VDC |
| Efficiency | 82% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| RoHS | Compliant |
| Safety | UL60950, ANSI/AAMI ES60601-1 |