The NCM3 series of DC/DC converters offers a single isolated output of 24V from a wide 4:1 input range of 9-36V. The device is housed in a standard surface-mount package with a 1.5kVDC isolation barrier. It features continuous short circuit protection and high efficiency up to 82%.
Checking distributor stock and pricing after the page loads.
| Input Voltage (Min) | 9V DC |
| Input Voltage (Max) | 36V DC |
| Output Voltage | 24V DC |
| Output Power | 3W |
| Isolation Voltage | 1500V DC |
| Efficiency | 82% |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 85°C |
| RoHS | Compliant |