The NCM3 series of DC/DC converters offers a single isolated output from input voltage ranges of 4.5V-9V, 9V-18V, and 18V-36V. The NCM3S1224MC-R7 specifically operates from a 12V nominal input (9-18V range) and provides a regulated 24V output at 125mA. It features 5.2kVDC isolation, a surface mount footprint, and is designed for industrial and medical applications (2xMOOP).
Checking distributor stock and pricing after the page loads.
| Power | 3W |
| Voltage - Input (Min) | 9V |
| Voltage - Input (Max) | 18V |
| Voltage - Output 1 | 24V |
| Current - Output (Max) | 125mA |
| Voltage - Isolation | 5200V |
| Efficiency | 82% |
| Operating Temperature | -40 to 85°C |
| RoHS | Compliant |
| Medical | ANSI/AAMI ES60601-1, 2xMOOP |