The NCP18XQ681E03RB is a surface mount resistor from Murata with a 0603 package and a resistance of 680 ohms. It has a tolerance of 3% and is RoHS compliant. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 4000 units per package.
Murata NCP18XQ681E03RB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Resistance | 680R |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NCP18 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP18XQ681E03RB to view detailed technical specifications.
No datasheet is available for this part.