
DC/DC Converters SMT 8-14Vin to 1.5V out 10A -EN
Murata NEF0100150S0-2 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Output Type | Fixed |
| Series | NEF005 |
| Voltage - Output 1 | 1.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.