The NFM15HC105D0G3D is a 3-terminal low ESL chip multilayer ceramic capacitor designed as an EMI filter for automotive electronic equipment. It features a capacitance of 1.0 uF with a rated voltage of 4VDC and a rated current of 2A. The component is AEC-Q200 qualified for use in automotive power train and safety applications, supporting an operating temperature range of -55°C to +125°C.
Murata NFM15HC105D0G3D technical specifications.
| Capacitance | 1.0uF |
| Rated Voltage | 4VDC |
| Rated Current | 2A |
| DC Resistance | 30mΩ |
| Insulation Resistance | 50MΩ |
| Operating Temperature Range | -55 to +125°C |
| Capacitance Tolerance | ±20% |
| Length | 1.0mm |
| Width | 0.5mm |
| Thickness | 0.4mm |
| Automotive Standard | AEC-Q200 |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM15HC105D0G3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.