The NFM15PC146R0G3D is a low ESL, 3-terminal chip multi-layer ceramic capacitor (MLCC) specifically designed for noise suppression in high-speed power lines. It features a high capacitance of 14uF in a compact 0402 package size and is suitable for decoupling applications in smartphones and other mobile devices.
Murata NFM15PC146R0G3D technical specifications.
| Capacitance | 14uF |
| Rated Voltage | 4Vdc |
| Tolerance | -20% to +20%% |
| Operating Temperature Range | -55 to 85°C |
| Rated Current | 2A |
| DC Resistance (Max) | 0.02Ω |
| Length | 1.0mm |
| Width | 0.5mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Murata NFM15PC146R0G3D to view detailed technical specifications.
No datasheet is available for this part.