NFM18CC223R1C3DDUPLIACTE
Murata NFM18CC223R1C3DDUPLIACTE technical specifications.
| Package/Case | 0603 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Termination | Flat |
| RoHS | Compliant |
No datasheet is available for this part.