SMD EMI suppression filter provides 15 ohm impedance at 10 MHz with a 4.4 A rated current. The 2016 metric, 0806 inch package measures 2.0 mm by 1.6 mm with a 1.2 mm maximum thickness and uses one circuit. The filter is intended for consumer equipment noise suppression and has 0.023 ohm maximum DC resistance. Operation is rated from -40 °C to 85 °C, with use up to 125 °C including self temperature rise.
Checking distributor stock and pricing after the page loads.
| Series | NFZ |
| Shape | SMD |
| Size Code | 2016/0806 |
| Length | 2 ±0.2mm |
| Width | 1.6 ±0.2mm |
| Thickness | 1.2 maxmm |
| Impedance at 10 MHz | 15 ±30%Ω |
| Rated Current | 4.4A |
| DC Resistance Max | 0.023Ω |
| Operating Temperature | -40 to 85°C |
| Operating Temperature with Self Temperature Rise | -40 to 125°C |
| Circuit Count | 1 |
| Reference Mass | 0.0188g |
| Recommended Applications | Consumer equipment |
| RoHS | Compliant |
| REACH | Compliant |
| Aec-q200 | No |
| Halogen Free | No |
These are design resources that include the Murata NFZ2MSD150SN10L
User manual for the EVAL_AUDIO_MA2304xNS kit, featuring MA2304DNS and MA2304PNS multilevel Class D audio amplifiers with digital inputs and filterless operation.
