RS232 transceiver,NM232CQ 4T/4R,BP
Checking distributor stock and pricing after the page loads.
| Data Rate | 9.6Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Receivers | 5 |
| Number of Transceivers | 3 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5.5V |
| Resistance | 4R |
| RoHS Compliant | No |
| RoHS | Not Compliant |