The Murata NMD050509S is a dual-output DC-DC converter with a nominal input voltage of 5V and output voltages of 5V and 9V. Each output can supply up to 100mA and 56mA of current, respectively. The converter is packaged in a SIP format and is available in quantities of 25. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 56mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 9V |
| RoHS | Not Compliant |