The NMF0515D DCDC converter from Murata features a nominal input voltage of 5V and a single output voltage of 15V. It has an output current of 67mA and an output power of 1W. The device is packaged in a DIP case and is available in quantities of 25. The NMF0515D is not RoHS compliant.
Sign in to ask questions about the Murata NMF0515D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMF0515D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMF |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMF0515D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.