The Murata NMF4815S is a single-output DC-DC converter with a nominal input voltage of 48V and an output voltage of 15V. It has an output current of 67mA and a maximum output power of 1W. The converter is packaged in a SIP format and has a high isolation voltage of 1kV. It is not RoHS compliant.
Murata NMF4815S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 1W |
| RoHS Compliant | No |
| Series | NMF |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.