
Board mount DC-DC regulated power supply module offering 1W maximum output power. Features dual outputs with 12V and -12V nominal voltages, each capable of 42mA output current. Operates from a 10.8V to 13.2V DC input range with 65% efficiency. Provides 5.2kV isolation and is housed in a SIP package with through-hole mounting. Rated UL94 V-0 for flammability and operates across a -40°C to 60°C temperature range.
Murata NMJ1212SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 19.5mm |
| Efficiency | 65% |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMJ (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMJ1212SC to view detailed technical specifications.
No datasheet is available for this part.
