The Murata NMS1209 is a dual-output isolated DC-DC converter with a nominal input voltage of 12V and output powers of 1W each. It features a DIP package and can handle output currents of up to 111mA. The device is not RoHS compliant and has an isolation voltage of 6kV.
Murata NMS1209 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Isolation Voltage | 6kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| RoHS Compliant | No |
| Series | NMS |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | 9V |
| RoHS | Not Compliant |
No datasheet is available for this part.