The NMV2412D is a dual-output isolated DC-DC converter from Murata. It has a nominal input voltage of 24V and can supply up to 1W of output power. The converter features two isolated outputs, one at 12V and the other at -12V, with a current rating of 42mA each. The device is packaged in a DIP format with dimensions of 6.8mm in height and 9.8mm in width. It has an isolation voltage of 3kV and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | -42mA |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMV |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 9.8mm |
| RoHS | Not Compliant |