
Board mount DC-DC converter module delivering 5W total output power. Features dual 15V outputs, each with 200mA current capability. Operates from a 10.8V to 13.2V DC input range, with a nominal input of 12V. Offers 1kV isolation voltage and 65% efficiency. Packaged in a DIP through-hole format, measuring 1.59 x 0.93 x 0.39 inches, with a flammability rating of UL94 V-0.
Murata NMXD1215SOC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 40.5mm |
| Efficiency | 65% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 1.59inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NMXSO |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.93inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMXD1215SOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
