The Murata NMXS0505SO is a single-output DC-DC converter with a maximum output current of 1A and a maximum output power of 5W. It features a DIP package and is packaged in quantities of 6 per rail or tube. The device is not RoHS compliant. It has an isolation voltage of 1kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NMXS0505SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Isolation Voltage | 1kV |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | NMXS |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMXS0505SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.