The NNL10-10 is a single-output DC-DC converter from Murata with an adjustable output voltage of 1V and a maximum output power of 10W. It can supply a maximum current of 10A. The converter is available in a package quantity of 28. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 10A |
| Nominal Input Voltage | 4V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Output Type | Adjustable |
| Package Quantity | 28 |
| RoHS Compliant | No |
| Series | NNL10-10 |
| Voltage - Output 1 | 1V |
| RoHS | Not Compliant |