Murata's NNL10-12 is a single-output DC-DC converter with adjustable output voltage and 15W output power. It can supply up to 10A of current from a nominal 4V input voltage. The converter is available in a package quantity of 28 units. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 10A |
| Nominal Input Voltage | 4V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Output Type | Adjustable |
| Package Quantity | 28 |
| RoHS Compliant | No |
| Series | NNL10-12 |
| Voltage - Output 1 | 1.5V |
| RoHS | Not Compliant |