This adjustable DC-DC converter from Murata features a nominal input voltage of 4V and an output power of 18W. It has a single output with a voltage of 1.8V and a maximum current of 10A. The converter is available in a package quantity of 28 units and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 10A |
| Nominal Input Voltage | 4V |
| Number of Outputs | 1 |
| Output Power | 18W |
| Output Type | Adjustable |
| Package Quantity | 28 |
| RoHS Compliant | No |
| Series | NNL10-13 |
| Voltage - Output 1 | 1.8V |
| RoHS | Not Compliant |