The Murata NNL10-14 is a single-output DC-DC converter with an adjustable output voltage of 2V and a maximum output current of 10A. It has a nominal input voltage of 4V and an output power of 20W. The converter is available in a package quantity of 28 units. Note that it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 10A |
| Nominal Input Voltage | 4V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Type | Adjustable |
| Package Quantity | 28 |
| RoHS Compliant | No |
| Series | NNL10-14 |
| Voltage - Output 1 | 2V |
| RoHS | Not Compliant |