The NNL10-16 is a single-output DC-DC converter with an adjustable output voltage of 3.3V and a maximum output current of 10A. It has a nominal input voltage of 4V and an output power of 33W. The device is available in a package quantity of 28. It is not RoHS compliant. The NNL10-16 is part of the NNL10-16 series from Murata.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 10A |
| Nominal Input Voltage | 4V |
| Number of Outputs | 1 |
| Output Power | 33W |
| Output Type | Adjustable |
| Package Quantity | 28 |
| RoHS Compliant | No |
| Series | NNL10-16 |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |