
The NNL10-3 is a single-output DC-DC converter with an adjustable output voltage of 1.2V and a maximum output power of 12W. It operates from a nominal input voltage of 4V and can supply up to 10A of current. The device is available in a package quantity of 28. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 10A |
| Nominal Input Voltage | 4V |
| Number of Outputs | 1 |
| Output Power | 12W |
| Output Type | Adjustable |
| Package Quantity | 28 |
| RoHS Compliant | No |
| Series | NNL10-3 |
| Voltage - Output 1 | 1.2V |
| RoHS | Not Compliant |