Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
NNL10-4
Datasheet
Murata
NNL10-4
Obsolete
DC/DC Converters 4.0V to 1.5V 10.0A
DC/DC Converters 4.0V to 1.5V 10.0A
Power
15W
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current - Output 1
10A
Nominal Input Voltage
4V
Number of Outputs
1
Output Power
15W
Output Type
Adjustable
RoHS Compliant
No
Series
NNL10-4
Voltage - Output 1
1.5V
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account