
The NNL10-5 is a single-output DC-DC converter with an adjustable output voltage of 1.8V and a maximum output power of 18W. It can supply a maximum current of 10A. The device is available in a package quantity of 28. The NNL10-5 is not RoHS compliant. It is part of the NNL10-5 series from Murata.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 10A |
| Nominal Input Voltage | 4V |
| Number of Outputs | 1 |
| Output Power | 18W |
| Output Type | Adjustable |
| Package Quantity | 28 |
| RoHS Compliant | No |
| Series | NNL10-5 |
| Voltage - Output 1 | 1.8V |
| RoHS | Not Compliant |