Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NNL10-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 10A |
| Nominal Input Voltage | 4V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Type | Adjustable |
| Package Quantity | 28 |
| RoHS Compliant | No |
| Series | NNL10-6 |
| Voltage - Output 1 | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NNL10-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.