DC/DC Converters 10W 48V IN 3.4 OUT
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 2.94A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | NPH10S |
| Voltage - Output 1 | 3.4V |
| RoHS | Not Compliant |