
The Murata NPH15S2412I is a 15W isolated DC-DC converter with a nominal input voltage of 24V and a single output voltage of 12V. It can deliver a maximum output current of 1.3A. The converter is packaged in a DIP format and has an isolation voltage of 1.5kV. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 1.3A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 15W |
| RoHS Compliant | No |
| Series | NPH15S |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |