The NPH25S2405I is a 24V input, 5V output, 5A current, 25W power isolated DC/DC converter in a DIP package. It features an isolation voltage of 1.5kV and is not RoHS compliant. This device is part of the NPH25S series.
Sign in to ask questions about the Murata NPH25S2405I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NPH25S2405I technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 25W |
| RoHS Compliant | No |
| Series | NPH25S |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NPH25S2405I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.