
1W DC-DC regulated power supply module, featuring dual outputs of 3.3V and -3.3V, each with a 152mA maximum output current. This hybrid, board-mount converter offers 1kV isolation voltage and operates within a 2.97V to 3.63V DC input range. With 75% efficiency, it is housed in an SMD/SMT package measuring 11.2mm (width) x 15.24mm (depth) x 6.6mm (height). Suitable for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Murata NTA0303MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 152mA |
| Current - Output 2 | 152mA |
| Depth | 15.24mm |
| Efficiency | 75% |
| Height | 6.6mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 152mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Nominal Output Voltage | -3.3V |
| Number of Outputs | 2 |
| Output Current | 152mA |
| Output Power | 500mW |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTA (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTA0303MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.