
The NTH0505M is a dual-output DC-DC converter with a nominal input voltage of 5V and two 200mA outputs, each at 5V. It features 1kV isolation voltage and an output power of 1W. The device is not RoHS compliant. It is part of the NTH series from Murata.
Murata NTH0505M technical specifications.
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| RoHS Compliant | No |
| Series | NTH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.