The NTPD7160LP1B0 is a 1.5A current rating wirewound resistor with a resistance of 16 ohms. It features a radial lead termination and a tolerance of 15%. The resistor is designed to operate within a temperature range of -20°C to 160°C. It is available in bulk packaging with a quantity of 100 pieces.
Murata NTPD7160LP1B0 technical specifications.
| Current Rating | 1.5A |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 16R |
| Series | NTP |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
No datasheet is available for this part.
