The NTPDB5R0LDHB0 is a radial resistor from Murata with a current rating of 1.5A and a resistance of 5 ohms. It has a tolerance of 15% and is available in a bulk packaging quantity of 100. The resistor has a maximum operating temperature of 160°C and a minimum operating temperature of -20°C. It is suitable for use in a variety of applications due to its radial termination and 0.6mm lead diameter.
Murata NTPDB5R0LDHB0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.5A |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5R |
| Series | NTP |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
No datasheet is available for this part.