The Murata NTPDD160LD7B2 is a radial leaded resistor with a current rating of 1.5A and a resistance of 16 ohms. It has a tolerance of 15% and a maximum operating temperature of 160°C. The resistor is packaged in bulk quantities of 100 units. It is suitable for use in a wide range of applications, including automotive and industrial electronics, due to its high temperature rating. The resistor is manufactured by Murata, a reputable supplier of electronic components.
Murata NTPDD160LD7B2 technical specifications.
| Current Rating | 1.5A |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 16R |
| Series | NTP |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
No datasheet is available for this part.
