The Murata NTPDJ6R0LDGB0 is a 1.5A rated resistor with a resistance of 6 ohms. It features a radial termination and a lead diameter of 0.6mm. The resistor operates within a temperature range of -20°C to 160°C. It is available in bulk packaging with a quantity of 100 units.
Murata NTPDJ6R0LDGB0 technical specifications.
| Current Rating | 1.5A |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 6R |
| Series | NTP |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
No datasheet is available for this part.