The Murata NTPDN3R0LDLB0 is a 3R wirewound resistor with a current rating of 1.5A and a tolerance of 15%. It has a maximum operating temperature of 160°C and a minimum operating temperature of -20°C. The resistor is packaged in bulk quantities of 100 and features a radial lead termination with a diameter of 0.6mm.
Murata NTPDN3R0LDLB0 technical specifications.
| Current Rating | 1.5A |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3R |
| Series | NTP |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
No datasheet is available for this part.