Murata NTSA0XV103FE1B4 technical specifications.
| Current Rating | 100uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | NTS |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NTSA0XV103FE1B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.