
Board mount DC-DC converter module, 7.5W output power, 5V nominal output voltage, and 1.5A maximum output current. Features a non-isolated design with a 7V to 36V DC input voltage range and 90.5% efficiency. This SIP-3 package component offers short-circuit protection (SCP) and operates from -40°C to 85°C. Through-hole mounting and lead-free construction.
Murata OKI-78SR-5/1.5-W36-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.5A |
| Depth | 10.4mm |
| Efficiency | 90.5% |
| Features | SCP |
| Height | 16.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 7V |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 7.5W |
| Max Power Dissipation | 8W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKI-78SR |
| Voltage - Output 1 | 5V |
| Weight | 2g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata OKI-78SR-5/1.5-W36-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
