Board Mount DC-DC Converter, 7.8W, single output, hybrid technology. Features a 3-terminal SIP-3 package with a single terminal position. Operates with an input voltage range of 7V to 36V, offering a maximum load regulation of 0.4%. Package dimensions are 11.9mm width and 18mm length, conforming to JEDEC Package Code R-XSMA-T3.
Murata OKI-78SR-5/1.5-W36HE-C technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T3 |
| Width | 11.9 |
| Length | 18 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 7 |
| Load Regulation-Max | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata OKI-78SR-5/1.5-W36HE-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.