Antenna 2.5GHZ 12DBI Omni N-conn
Murata OMNI2412 technical specifications.
| Frequency | 2.4GHz |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Murata OMNI2412 to view detailed technical specifications.
No datasheet is available for this part.