Antenna 24DB Parabolic Dish N
Murata PAR2424 technical specifications.
| Frequency | 2.4GHz |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| VSWR | 1.4 |
| RoHS | Compliant |
Download the complete datasheet for Murata PAR2424 to view detailed technical specifications.
No datasheet is available for this part.