Murata PKM17EPP-2002-B0 technical specifications.
| Diameter | 17mm |
| Frequency | 2kHz |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 2kHz |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 3V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata PKM17EPP-2002-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
