The Murata PVG5A105A01R00 is a 1MR cermet resistor with a 10% tolerance and a maximum power dissipation of 250mW. It is packaged in a surface mount configuration with a height of 0.201inch and a length of 0.189inch. The resistor is available in quantities of 250 and is packaged in cut tape. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata PVG5A105A01R00 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.201inch |
| Length | 0.189inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | PVG5 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Not Compliant |
No datasheet is available for this part.