The Murata PVG5A203A01R00 is a surface mount cermet resistor with a resistance of 20kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is packaged in a SMD/SMT format. The resistor measures 0.201inch in height, 0.189inch in length, and 0.138inch in width. It is available in quantities of 250 and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Murata PVG5A203A01R00 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.201inch |
| Length | 0.189inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | PVG5 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Not Compliant |
No datasheet is available for this part.