Trimmer Resistors - SMD 50k ohm
Checking distributor stock and pricing after the page loads.
Murata PVG5A503A01B00 technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.