Trimmer Resistors - SMD 10k ohm
Checking distributor stock and pricing after the page loads.
Murata PVG5H103A01R00 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.146inch |
| Length | 0.193inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | PVG5 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.189inch |
| RoHS | Not Compliant |
No datasheet is available for this part.