The Murata PVG5H204A01R00 is a 200kR cermet resistor with a 10% tolerance and a maximum power dissipation of 250mW. It is packaged in a surface mount SMD/SMT configuration with dimensions of 0.146inch in height, 0.193inch in length, and 0.189inch in width. The resistor is available in quantities of 500 and is packaged in cut tape. It is not RoHS compliant.
Murata PVG5H204A01R00 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.146inch |
| Length | 0.193inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Resistance | 200kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | PVG5 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.189inch |
| RoHS | Not Compliant |
No datasheet is available for this part.