The Murata PVG5H503A01R00 is a cermet resistor with a resistance of 50kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is packaged in a surface mount SMD/SMT package. The resistor is available in quantities of 500 and is packaged in cut tape. It measures 0.146inch in height, 0.193inch in length, and 0.189inch in width. The resistor is not RoHS compliant.
Murata PVG5H503A01R00 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.146inch |
| Length | 0.193inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | PVG5 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.189inch |
| RoHS | Not Compliant |
No datasheet is available for this part.